| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-101 |
337-020-542-101
| Heilind Number: | EDA337-020-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 20 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and safety. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for efficient board-to-board connectivity.

