| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-102 |
337-020-542-102
| Heilind Number: | EDA337-020-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This high-quality component, boasting a sleek green design, offers seamless integration for your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. Featuring a single row design with 20 positions and a pitch of .156 inches, it provides efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for optimal board-to-board connectivity in your projects.

