| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-107 |
337-020-542-107
| Heilind Number: | EDA337-020-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless electronic communication. Designed for optimal performance, this connector features a single row with 20 positions, offering efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The green color not only adds a pop of visual distinction but also signifies compliance with industry standards. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your PCB connectivity needs. Elevate your design with our high-quality Card Edge Connector.

