| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-108 |
337-020-542-108
| Heilind Number: | EDA337-020-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 20 positions, it offers ample connectivity in a compact form factor. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your assembly process with this Straight-mount Card Edge Connector, offering superior functionality and longevity.

