| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-112 |
337-020-542-112
| Heilind Number: | EDA337-020-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The 20-position connector offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.

