| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-158 |
337-020-542-158
| Heilind Number: | EDA337-020-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 20 positions for efficient data transfer. Crafted with precision, it ensures optimal performance with a current rating of 3A. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in all operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure mating. Suitable for a wide range of applications, this green connector is ideal for Board To Board PCB connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various electronic designs. Trust in this essential component for robust and stable connections in your projects.

