| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-201 |
337-020-542-201
| Heilind Number: | EDA337-020-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Its durable construction features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The connector boasts a vibrant green color and is capable of carrying an amperage of up to 3A, making it suitable for various applications. With two rows of contacts made from high-quality Copper Alloy, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Equipped with 20 positions, this connector facilitates multiple connections on a single board. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality in diverse settings. Perfect for board-to-board and card-edge connections, this connector is a must-have for your electronic projects.

