| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-204 |
337-020-542-204
| Heilind Number: | EDA337-020-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component in electronic devices. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 20 positions spread across two rows, it facilitates efficient data transmission on PCBs. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Choose this connector for high-performance board-to-board connections in your projects.

