| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-258 |
337-020-542-258
| Heilind Number: | EDA337-020-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant green hue, this connector offers not just visual appeal but also durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its double-row design, featuring a total of 20 positions, ensures ample connectivity options for your electronic components. The copper alloy contacts guarantee reliable and efficient data transmission, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for your connectivity needs. Whether in industrial settings or consumer electronics, trust in our Card Edge Connector for optimal performance.

