| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-602 |
337-020-542-602
| Heilind Number: | EDA337-020-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and 20 positions offer versatility in usage. With a straight mount orientation and an amperage rating of 3A, it's ideal for a wide range of applications. Operating reliably in temperatures ranging from -40 to 105 °C, this connector guarantees efficient performance even in demanding environments. Trust in its robust construction and precision engineering for seamless board-to-board connections.

