| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-603 |
337-020-542-603
| Heilind Number: | EDA337-020-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row design and 20 positions, it offers seamless integration for your PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates secure attachment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

