337-020-542-607

Heilind Number:EDA337-020-542-607
Manufacturer:EDAC
Manufacturer Number:337-020-542-607
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-020-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-020-542-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, offering reliable performance for your electronic devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining a sleek aesthetic. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3 A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connectivity solutions with this essential component.