| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-804 |
337-020-542-804
| Heilind Number: | EDA337-020-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for seamless integration on PCBs, ensuring reliable performance. With a 3A amperage rating, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide a total of 20 positions for optimal signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this high-quality connector for your connectivity needs in a variety of applications.

