| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-808 |
337-020-542-808
| Heilind Number: | EDA337-020-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precisely crafted Copper Alloy contacts, it guarantees reliable signal transfer at a pitch of .156 inches. With a total of 20 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate the performance of your devices with this essential connector.

