| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-542-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-542-858 |
337-020-542-858
| Heilind Number: | EDA337-020-542-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-542-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A and copper alloy contacts, it offers secure and efficient power transmission. The double-row configuration, with a pitch of .156 in and row spacing of .2 in, provides ample connectivity options with 20 positions. Suitable for straight mounting, it guarantees a seamless integration process. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance for your board-to-board PCB connections.

