| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-101 |
337-020-544-101
| Heilind Number: | EDA337-020-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision, this connector features 20 positions in a single row, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, offers both aesthetic appeal and robust protection. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to perform flawlessly in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and efficiency of our Card Edge Connector to elevate your connectivity solutions.

