| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-108 |
337-020-544-108
| Heilind Number: | EDA337-020-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with a total of 20 positions for optimal signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable performance over time. The connector's housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both safety and visibility during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient accessibility for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the industry or a tech enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with its straight mount orientation and 3A amperage, perfect for high-performance setups. Trust in its quality and durability to meet your connectivity needs effortlessly.

