| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-168 |
337-020-544-168
| Heilind Number: | EDA337-020-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 20 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures reliable power transmission, while a 3 A amperage rating guarantees efficiency. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.

