| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-258 |
337-020-544-258
| Heilind Number: | EDA337-020-544-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at a maximum amperage of 3 A. The straight mount orientation and 20 positions cater to diverse PCB configurations, offering seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees efficiency and longevity in various environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.

