| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-268 |
337-020-544-268
| Heilind Number: | EDA337-020-544-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a robust amperage of 3A, it guarantees efficient power transmission. The Copper Alloy contact material, along with a pitch of .156 inches, facilitates seamless connectivity. Its dual-row design with 20 positions offers ample space for multiple connections. Suitable for a wide range of applications, this connector is ideal for board-to-board setups. Engineered for optimal performance, it boasts a straight mount orientation and can withstand extreme temperatures from -40 to 105°C, making it perfect for various environments. Elevate your electronic projects with this essential component.

