| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-607 |
337-020-544-607
| Heilind Number: | EDA337-020-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 20 contact positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for robust performance. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.

