| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-612 |
337-020-544-612
| Heilind Number: | EDA337-020-544-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly linking your circuit boards. Designed for efficiency and durability, this connector features a single row layout with 20 positions, ensuring reliable contact for your electronic connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch further optimize conductivity, while the sleek green housing adds a touch of visual appeal. With a 3A amperage rating and straight mount orientation, this connector is a must-have for any PCB assembly project. Elevate your design with this essential component that seamlessly bridges the gap between boards.

