| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-678 |
337-020-544-678
| Heilind Number: | EDA337-020-544-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. With a single row configuration and 20 positions, it offers ample space for intricate connections. The .156-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications where reliability is paramount. Upgrade your circuitry with this essential component for seamless performance.

