| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-803 |
337-020-544-803
| Heilind Number: | EDA337-020-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy ensuring optimal conductivity, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. Boasting a double-row design with 20 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.

