| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-804 |
337-020-544-804
| Heilind Number: | EDA337-020-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliability in demanding applications. With a double-row configuration and 20 positions, it offers ample connectivity options while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing facilitate easy PCB integration, while the straight mount orientation allows for convenient installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for versatile industrial environments. Upgrade your connectivity solution with this essential component.

