| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-544-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-544-868 |
337-020-544-868
| Heilind Number: | EDA337-020-544-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-544-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 20 positions, it ensures secure and stable contact points for your circuits. The contact material, made of Copper Alloy, guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your PCB setup with this essential component, perfect for ensuring seamless data flow and power distribution.

