| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-202 |
337-020-555-202
| Heilind Number: | EDA337-020-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its Copper Alloy contacts deliver reliable conductivity, while its two-row configuration with 20 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.

