| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-204 |
337-020-555-204
| Heilind Number: | EDA337-020-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with our Card Edge Connector, a high-performance solution designed for efficient and reliable data transmission. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double row configuration and copper alloy contacts, it offers enhanced connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB assembly needs. Boasting 20 positions and a 3A amperage rating, it's ideal for high-speed data transfer applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB design with this top-of-the-line Card Edge Connector.

