| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-268 |
337-020-555-268
| Heilind Number: | EDA337-020-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and performance. Its two-row configuration, each with 20 copper alloy contacts, ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.

