| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-802 |
337-020-555-802
| Heilind Number: | EDA337-020-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 20 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and robust construction for efficient power and signal transmission. Upgrade your PCB connectivity with this essential component.

