| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-808 |
337-020-555-808
| Heilind Number: | EDA337-020-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each offering a 3A amperage capacity, it provides efficient power transmission. The .156 inch pitch and .2 inch row spacing allow for precise positioning on your board, while the straight mount orientation simplifies installation. Offering 20 positions, this connector facilitates multiple connections, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Elevate your PCB design with this essential component.

