| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-555-812 |
337-020-555-812
| Heilind Number: | EDA337-020-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-555-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row configuration, with 20 positions in total, offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in any PCB setup.

