| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-203 |
337-020-556-203
| Heilind Number: | EDA337-020-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Ideal for applications requiring a pitch of .156 inches and row spacing of .2 inches, this connector is a versatile and essential component for your electronic projects.

