| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-802 |
337-020-556-802
| Heilind Number: | EDA337-020-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity, it facilitates efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless interconnection for up to 20 positions. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your PCB assemblies.

