| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-803 |
337-020-556-803
| Heilind Number: | EDA337-020-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. This green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a total of 20 positions with a pitch of .156 inches, ideal for efficient signal transmission. Designed for straight mounting orientation, it guarantees easy installation on your board. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme environments, making it a perfect choice for industrial applications. Trust in its 3A amperage rating and .2-inch row spacing for consistent performance in your electronic setups. Upgrade your PCB connectivity with our high-quality Card Edge Connector.

