| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-804 |
337-020-556-804
| Heilind Number: | EDA337-020-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, it provides secure and stable connections. Boasting 20 positions, this connector offers ample room for versatile circuitry setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this essential component for your board-to-board PCB connectivity needs.

