| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-812 |
337-020-556-812
| Heilind Number: | EDA337-020-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of twenty positions each, it offers ample connectivity options for your application. The green color not only adds a touch of visual appeal but also helps with quick identification during installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Its straight mount orientation and row spacing of .2 inches further enhance ease of use. Upgrade your electronic assemblies with this high-quality Card Edge Connector for seamless and secure connections.

