| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-868 |
337-020-556-868
| Heilind Number: | EDA337-020-556-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it offers secure and efficient connections. The connector's two rows, with a pitch of .156 inches and row spacing of .2 inches, provide flexibility in PCB layouts. Boasting 20 positions, it facilitates seamless data transmission. Its straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.

