| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-556-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-556-878 |
337-020-556-878
| Heilind Number: | EDA337-020-556-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-556-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of Copper Alloy contacts, it guarantees secure and stable connections, ideal for high-speed data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation and 20 positions make installation a breeze, while its 3A amperage rating meets industry standards for power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.

