| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-102 |
337-020-558-102
| Heilind Number: | EDA337-020-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation for optimal space-saving on your board. Its vibrant green color not only adds a pop of style but also ensures easy identification. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. With 20 positions and a pitch of .156 inches, it offers ample connectivity for your electronic components. Trust in its 3A amperage rating, making it suitable for various applications. Upgrade your PCB setup with this essential connector for efficient and secure board-to-board connections.

