| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-103 |
337-020-558-103
| Heilind Number: | EDA337-020-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with precision, this connector ensures reliable power transmission, featuring a single row setup with 20 positions for versatile connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. The contact material, Copper Alloy, further enhances conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in this connector for optimal performance in your PCB setups.

