| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-104 |
337-020-558-104
| Heilind Number: | EDA337-020-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 20 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green color not only adds a visual touch but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Its right-angle mount orientation enables flexible positioning on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly projects. Discover the perfect balance of quality and functionality with this essential component.

