| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-108 |
337-020-558-108
| Heilind Number: | EDA337-020-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 20 positions, it offers efficient connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for all your connectivity needs. Elevate your PCB designs with this essential component.

