| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-158 |
337-020-558-158
| Heilind Number: | EDA337-020-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout, it offers 20 copper alloy contact positions for efficient power transfer, supported by a 3A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Ideal for board-to-board connections, this connector is a must-have for electronics enthusiasts and professionals alike.

