| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-201 |
337-020-558-201
| Heilind Number: | EDA337-020-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission with an amperage of 3A. Its two rows and 20 positions offer versatile connectivity options, while the right angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Please note, this product is not RoHS compliant. Elevate your PCB assembly with this high-quality Card Edge Connector.

