| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-202 |
337-020-558-202
| Heilind Number: | EDA337-020-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material crafted from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Boasting a double-row configuration with 20 positions, it offers ample space for intricate PCB layouts. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your electronic assemblies with this essential component.

