| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-207 |
337-020-558-207
| Heilind Number: | EDA337-020-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and 20 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and efficient power transmission. Its right-angle mount orientation and .156-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.

