| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-212 |
337-020-558-212
| Heilind Number: | EDA337-020-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green-colored connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient data transfer. Its two rows and 20 positions provide ample connectivity options, while the right-angle mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your engineering projects. Upgrade your connection solutions with this high-quality component.

