| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-258 |
337-020-558-258
| Heilind Number: | EDA337-020-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. With two rows of copper alloy contacts providing a total of 20 positions, it offers ample connectivity possibilities for your PCB setup. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your design, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.

