| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-020-558-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-020-558-268 |
337-020-558-268
| Heilind Number: | EDA337-020-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-020-558-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. With 20 positions and a right-angle mount orientation, it facilitates easy installation and connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its robust construction and high-quality materials for dependable connectivity solutions.

